Part Details for AF80-30-11-13 by ABB Low Voltage Products and Systems
Overview of AF80-30-11-13 by ABB Low Voltage Products and Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF80-30-11-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y4741
|
Newark | Contactor, 3Pst-No, 100-250V, Load Current Inductive:80A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:37Kw, Switching Current Ac1:125A Rohs Compliant: Yes |Abb AF80-30-11-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.3100 / $248.1200 | Buy Now |
DISTI #
4908-AF80-30-11-13-ND
|
DigiKey | IEC Contactor, 80Amp, 3 pole, N Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$236.2200 | Buy Now |
DISTI #
70470939
|
RS | Ctr, 3P, 80A, 100-250Vac/Dc, 2/2 | ABB AF80-30-11-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 55 |
|
$214.7200 / $238.5800 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE |
3 In Stock |
|
$209.4800 / $237.3900 | Buy Now |
DISTI #
AF80-30-11-13
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC + NO, 80A, AF Min Qty: 1 | 0 |
|
$174.5600 / $199.1900 | RFQ |
DISTI #
AF80-30-11-13
|
Standard Electric Supply | ABB AF80-30-11-13 Line Contactor. ABB Line Contactor, Non-Reversing, Series: AF Series, 100 to 250 VAC/VDC Coil, 105 A Maximum Load Current, 30 hp, 60 hp, 75 hp, 7-1/2 hp, 25 hp, 15 hp Coil, 3 Pole, 22/37/45 kW Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 125 A at 690 V Contact, AF80 Size, Screw Terminal, IP10/IP20 Enclosure, 10000000 Cycles Operating Cycles, -40 to 70 deg C Operating, 2.76 in W x 4.57 in D x 4.7 in H Dimensions. Additional Description: ABB -AF80-30-11-13 CTR,3P,80A,100-250VAC/DC,2/2. Catalog Description: AF80 contactors are used for controlling power circuits up to 690 V AC and 220 V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads. AF... contactors include an electronic coil interface accepting a wide control voltage Uc min. ... Uc max. Only four coils cover control voltages between 24...500 V 50/60 Hz or 20...500 V DC. AF contactors can manage large control voltage variations. One coil can be used for different control voltages used worldwide without any coil change. AF contactors have built-in surge protection and do not require additional surge suppressors. The AF... series 2-stack 3-pole contactors are of the block type design. - Main poles and auxiliary contact blocks: 3 main poles with side-mounted 1 N.O. + 1 N.C. auxiliary contact block, front-mounted add-on auxiliary contact blocks (mechanically-linked auxiliary contacts compliant with Annex L of IEC 60947-5-1 including the Mechanically Linked symbol on the contactor side. N. Min Qty: 1 Package Multiple: 1 | 13 |
|
$210.1900 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (40-96), 3-POLE |
3 In Stock |
|
$209.4800 / $237.3900 | Buy Now |