Part Details for AF80GSACJ-7BBIP by ATP Electronics Inc
Overview of AF80GSACJ-7BBIP by ATP Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF80GSACJ-7BBIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1282-AF80GSACJ-7BBIP-ND
|
DigiKey | SSD 80GB 2.5" PSLC SATA III 5V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$199.8800 | Buy Now |
DISTI #
162-AF80GSACJ-7BBIP
|
Mouser Electronics | Solid State Drives - SSD | 0 |
|
$173.6600 / $174.1300 | Order Now |