AF82801JIB
Intel Corporation
Description: Micro Peripheral IC, CMOS, PBGA676

Overview of AF82801JIB by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for AF82801JIB by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF82801JIB by Intel Corporation

AF82801JIB
Intel Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
JESD-30 Code
S-PBGA-B676
Number of Terminals
676
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA676,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. AF82801JIB
    Intel Corporation
    Micro Peripheral IC, CMOS, PBGA676
    VS

Related Parts for AF82801JIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF82801JIB by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF82801JIB by Intel Corporation

Select Manufacturer
Which Manufacturer of AF82801JIB would you like to use for your alert(s)?
  • Please alert me when AF82801JIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF82801JIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF82801JIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF82801JIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF82801JIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF82801JIB by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: