Part Details for AF8GUDI-OEM by ATP Electronics Inc
Overview of AF8GUDI-OEM by ATP Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF8GUDI-OEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Industrial Grade microSD/microSDHC (SLC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.3800 / $109.0000 | Buy Now |
Part Details for AF8GUDI-OEM
AF8GUDI-OEM CAD Models
AF8GUDI-OEM Part Data Attributes:
|
AF8GUDI-OEM
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF8GUDI-OEM
ATP Electronics Inc
MEM CARD MICROSDHC 8GB CLS10 SLC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 68719476736 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |