Part Details for AF8GUDI-WACXM by ATP Electronics Inc
Overview of AF8GUDI-WACXM by ATP Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF8GUDI-WACXM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1282-AF8GUDI-WACXM-ND
|
DigiKey | MEMORY CARD MICROSDHC 8GB SLC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
260 In Stock |
|
$112.2915 / $132.8100 | Buy Now |
DISTI #
AF8GUDI-WACXM
|
Avnet Americas | MicroSD Flash card, 8GB, Single-Level Cell (SLC), Industrial Grade, SD3.0 UHS-I, 15mm x 11mm x 1mm - Bulk (Alt: AF8GUDI-WACXM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
162-AF8GUDI-WACXM
|
Mouser Electronics | Memory Cards microSD 6.0 Industrial Grade 8GB SLC mode I-Temp. | 79 |
|
$104.4700 / $128.3300 | Buy Now |
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AF8GUDI-WACXM
AF8GUDI-WACXM CAD Models
AF8GUDI-WACXM Part Data Attributes:
|
AF8GUDI-WACXM
ATP Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AF8GUDI-WACXM
ATP Electronics Inc
Memory Circuit, 8GX8, CMOS, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATP ELECTRONICS INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | ATP Electronics, Inc. | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 68719476736 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |