Part Details for AFA41405Q-70L by ITG Electronics Inc
Overview of AFA41405Q-70L by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFA41405Q-70L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-AFA41405Q-70LTR-ND
|
DigiKey | 70.0NH, 15%, 0.23MOHM, 145.0A MA Min Qty: 100 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200 In Stock |
|
$4.5000 | Buy Now |