Part Details for AFBC-Q0805H-301-T by Abracon Corporation
Overview of AFBC-Q0805H-301-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for AFBC-Q0805H-301-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2985
|
Newark | Ferrite Bead, 0.2 Ohm, 1A, 0805 Rohs Compliant: Yes |Abracon AFBC-Q0805H-301-T Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3845 |
|
$0.0260 / $0.0500 | Buy Now |
DISTI #
535-AFBC-Q0805H-301-TCT-ND
|
DigiKey | FERRITE BEAD 300 OHM 1A 1LN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3970 In Stock |
|
$0.0182 / $0.1000 | Buy Now |
DISTI #
AFBC-Q0805H-301-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 ohm, 1 A, AFBC-Q0805H Series, 0.2 ohm, ± 25% - Tape and Reel (Alt: AFBC-Q0805H-301-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0210 | Buy Now |
DISTI #
815-AFBC-Q0805H-301T
|
Mouser Electronics | Ferrite Beads Bead 300&! 1A 200m&! RoHS: Compliant | 11937 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V72:2272_27121407
|
Arrow Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 4000 |
|
$0.0165 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0171 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0238 | Buy Now |
DISTI #
AFBC-Q0805H-301-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 ohm, 1 A, AFBC-Q0805H Series, 0.2 ohm, ± 25% - Tape and Reel (Alt: AFBC-Q0805H-301-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0210 | Buy Now |
Part Details for AFBC-Q0805H-301-T
AFBC-Q0805H-301-T CAD Models
AFBC-Q0805H-301-T Part Data Attributes:
|
AFBC-Q0805H-301-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFBC-Q0805H-301-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |