Part Details for AFBR-1624Z by Foxconn
Overview of AFBR-1624Z by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-1624Z
AFBR-1624Z CAD Models
AFBR-1624Z Part Data Attributes:
|
AFBR-1624Z
Foxconn
Buy Now
Datasheet
|
Compare Parts:
AFBR-1624Z
Foxconn
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 658 nm | |
Optical Power Output-Nom | 0.63 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |