-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8138
|
Newark | Detector Module, 100M, 650Nm, Wavelength Typ:650Nm, Data Rate Max:16Mbaud, Data Transmission Distance:100M, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-2555ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$19.3300 / $29.2800 | Buy Now |
DISTI #
516-3588-ND
|
DigiKey | FIBER OPTIC RECEIVER 16MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
714 In Stock |
|
$18.1854 / $28.9900 | Buy Now |
DISTI #
AFBR-2555ARZ
|
Avnet Americas | SERCOS 16MBD SMA RX REINFORCED METAL HOUSING (Alt: AFBR-2555ARZ) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
$15.2864 / $17.9840 | Buy Now |
DISTI #
AFBR-2555ARZ
|
Avnet Americas | SERCOS 16MBD SMA RX REINFORCED METAL HOUSING (Alt: AFBR-2555ARZ) RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.2864 / $17.9840 | Buy Now |
DISTI #
630-AFBR-2555ARZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Metal Fiber Optic Transmitter SERCOS RoHS: Compliant | 300 |
|
$19.6000 / $28.7400 | Buy Now |
DISTI #
AFBR-2555ARZ
|
Avnet Americas | SERCOS 16MBD SMA RX REINFORCED METAL HOUSING (Alt: AFBR-2555ARZ) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
$15.2864 / $17.9840 | Buy Now |
DISTI #
AFBR-2555ARZ
|
Avnet Americas | SERCOS 16MBD SMA RX REINFORCED METAL HOUSING (Alt: AFBR-2555ARZ) RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.2864 / $17.9840 | Buy Now |
DISTI #
AFBR-2555ARZ
|
EBV Elektronik | SERCOS 16MBD SMA RX REINFORCED METAL HOUSING (Alt: AFBR-2555ARZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2900827
|
element14 Asia-Pacific | FIBRE OPTIC RCVR, 16MBAUD, 100M, 650NM RoHS: Compliant Min Qty: 1 Container: Each | 134 |
|
$19.2386 / $29.7257 | Buy Now |
DISTI #
2900827
|
Farnell | FIBRE OPTIC RCVR, 16MBAUD, 100M, 650NM RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Each | 133 |
|
$19.2863 / $28.2089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-2555ARZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-2555ARZ
Broadcom Limited
Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-09-23 | |
Samacsys Manufacturer | Avago Technologies | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |