-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4490
|
Newark | Fiber Optic Rx, 50Mbaud, 50M, 650Nm, Wavelength Typ:650Nm, Data Rate Max:50Mbaud, Data Transmission Distance:50M, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-2624Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 433 |
|
$16.6600 / $24.3600 | Buy Now |
DISTI #
516-2643-ND
|
DigiKey | FIBER OPTIC RECEIVER 50MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1196 In Stock |
|
$14.6957 / $23.4200 | Buy Now |
DISTI #
AFBR-2624Z
|
Avnet Americas | Optical Receiver 50MBd Single 50m 650nm 6-Pin DIP - Rail/Tube (Alt: AFBR-2624Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$12.9030 / $15.1470 | Buy Now |
DISTI #
630-AFBR-2624Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V RoHS: Compliant | 7074 |
|
$15.9400 / $23.0000 | Buy Now |
DISTI #
AFBR-2624Z
|
Avnet Americas | Optical Receiver 50MBd Single 50m 650nm 6-Pin DIP - Rail/Tube (Alt: AFBR-2624Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$12.9030 / $15.1470 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1383 |
|
$31.9691 / $38.8437 | Buy Now |
DISTI #
AFBR-2624Z
|
Avnet Americas | Optical Receiver 50MBd Single 50m 650nm 6-Pin DIP - Rail/Tube (Alt: AFBR-2624Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$12.9030 / $15.1470 | Buy Now |
DISTI #
AFBR-2624Z
|
EBV Elektronik | Optical Receiver 50MBd Single 50m 650nm 6-Pin DIP (Alt: AFBR-2624Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2213642
|
element14 Asia-Pacific | RECEIVER, FIBRE OPTIC, 3.3V, POF RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.2430 / $25.0955 | Buy Now |
DISTI #
2213642
|
Farnell | RECEIVER, FIBRE OPTIC, 3.3V, POF RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$15.5198 / $23.9635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-2624Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-2624Z
Broadcom Limited
Receiver, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 VOLTS | |
Built-in Feature | AMPLIFIER | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | PCS, POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 658 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for AFBR-2624Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-2624Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-2634Z | FIBER OPTIC RECEIVER | Avago Technologies | AFBR-2624Z vs AFBR-2634Z |
AFBR-2624Z | FIBER OPTIC RECEIVER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | AFBR-2624Z vs AFBR-2624Z |
AFBR-2644Z | Receiver, Through Hole Mount | Broadcom Limited | AFBR-2624Z vs AFBR-2644Z |
AFBR-2634Z | Receiver | Broadcom Limited | AFBR-2624Z vs AFBR-2634Z |