AFBR-5710PZ
Description: FIBER OPTIC TRANSCEIVER, 830-860nm, 1250Mbps(Tx), PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT

Overview of AFBR-5710PZ by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for AFBR-5710PZ by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFBR-5710PZ by Avago Technologies

AFBR-5710PZ
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8517.62.00.50
Samacsys Manufacturer
Avago Technologies
Body Breadth
16.25 mm
Body Height
12.1 mm
Body Length or Diameter
57.9 mm
Built-in Feature
AMPLIFIER
Communication Standard
GR-468
Connection Type
LC CONNECTOR
Data Rate (Rx)
1250 Mbps
Data Rate (Tx)
1250 Mbps
Emitter/Detector Type
LASER DIODE
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
50/125, 62.5/125, MMF
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Operating Wavelength-Max
860 nm
Operating Wavelength-Min
830 nm
Operating Wavelength-Nom
850 nm
Optical Power Output-Nom
0.223 mW
Sensitivity
-21 dBm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Terminal Finish
GOLD
Want to compare parts?
  1. AFBR-5710PZ
    Avago Technologies
    FIBER OPTIC TRANSCEIVER, 830-860nm, 1250Mbps(Tx), PANEL MOUNT, LC CONNECTOR, ROHS COMPLIANT
    VS

Alternate Parts for AFBR-5710PZ

This table gives cross-reference parts and alternative options found for AFBR-5710PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5710PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFBR-5710LP FIBER OPTIC TRANSCEIVER, 830-860nm, 1250Mbps(Tx), 1250Mbps(Rx), BOARD/PANEL MOUNT, LC CONNECTOR Avago Technologies AFBR-5710PZ vs HFBR-5710LP

Related Parts for AFBR-5710PZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFBR-5710PZ by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFBR-5710PZ by Avago Technologies

Select Manufacturer
Which Manufacturer of AFBR-5710PZ would you like to use for your alert(s)?
  • Please alert me when AFBR-5710PZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFBR-5710PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFBR-5710PZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFBR-5710PZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFBR-5710PZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFBR-5710PZ by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: