Part Details for AFBR-57D5APZ-HP5-C by ATGBICS
Overview of AFBR-57D5APZ-HP5-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-57D5APZ-HP5-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFBR-57D5APZ-HP5-C-ND
|
DigiKey | 8.5GBase-SR SFP+ 850nm 300m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9979 In Stock |
|
$29.5000 / $34.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | AFBR-57D5APZ-HP5 Avago Broadcom? Compatible Transceiver SFP+ 8.5/4.25/2.125GBase-FC (850nm MMF 300m DOM Ext Temp) | 964 |
|
RFQ |