Part Details for AFBR-57D5APZ-HT1-C by ATGBICS
Overview of AFBR-57D5APZ-HT1-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-57D5APZ-HT1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFBR-57D5APZ-HT1-C-ND
|
DigiKey | 8.5GBase-SR SFP+ 850nm 300m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9224 In Stock |
|
$29.5000 / $34.6000 | Buy Now |