Part Details for AFBR-57D7AMZ-TL1-C by ATGBICS
Overview of AFBR-57D7AMZ-TL1-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-57D7AMZ-TL1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFBR-57D7AMZ-TL1-C-ND
|
DigiKey | 8GBASE-SR SFP+ 850nm 300m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8208 In Stock |
|
$26.9000 / $31.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | AFBR-57D7AMZ-TL1 Avago Broadcom? Compatible Transceiver SFP+ 8GBase-SR/SW (850nm MMF 300m DOM) | 80 |
|
RFQ |