Part Details for AFBR-57F5MZ-C by ATGBICS
Overview of AFBR-57F5MZ-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-57F5MZ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFBR-57F5MZ-C-ND
|
DigiKey | 16GBASE-SW SFP+ 850NM 100M Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8112 In Stock |
|
$102.0000 / $120.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | AFBR-57F5MZ Avago Broadcom? Compatible Transceiver SFP+ 16/8/4GBase Fibre Channel-SW (850nm MMF 100m DOM)? | 418 |
|
RFQ |