Part Details for AFBR-5803ATZ-C by ATGBICS
Overview of AFBR-5803ATZ-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5803ATZ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFBR-5803ATZ-C-ND
|
DigiKey | 1x9 1300nm 100Mbps 2km ST Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8922 In Stock |
|
$44.2000 / $52.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | AFBR-5803ATZ Avago Broadcom? Compatible Transceiver 1x9 for ATM Fast Ethernet Black Case (1300nm 100Mbps MMF 2km ST Ext Temp) | 418 |
|
RFQ |