-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIBER OPTIC TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-5972EZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-5972EZ
Avago Technologies
FIBER OPTIC TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM | |
Body Breadth | 15.9 mm | |
Body Height | 12.6 mm | |
Body Length or Diameter | 21.45 mm | |
Built-in Feature | AMPLIFIER | |
Emitter/Detector Type | LED, PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | POF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 675 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.223 mW | |
Sensitivity | -26 dBm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for AFBR-5972EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5972EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5972EZ | Transceiver, | Foxconn | AFBR-5972EZ vs AFBR-5972EZ |
AFBR-5972EZ | Transceiver, 635nm Min, 675nm Max, Panel Mount, PACKAGE-8 | Broadcom Limited | AFBR-5972EZ vs AFBR-5972EZ |