AFBR-5972EZ
Description: Transceiver,

Overview of AFBR-5972EZ by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AFBR-5972EZ by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFBR-5972EZ by Foxconn

AFBR-5972EZ
Foxconn
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
Fiber Optic Device Type
TRANSCEIVER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Nom
650 nm
Supply Voltage-Max
3.63 V
Want to compare parts?
  1. AFBR-5972EZ
    Foxconn
    Transceiver,
    VS

Alternate Parts for AFBR-5972EZ

This table gives cross-reference parts and alternative options found for AFBR-5972EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5972EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AFBR-5972EZ Transceiver, 635nm Min, 675nm Max, Panel Mount, PACKAGE-8 Broadcom Limited AFBR-5972EZ vs AFBR-5972EZ

Related Parts for AFBR-5972EZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFBR-5972EZ by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFBR-5972EZ by Foxconn

Select Manufacturer
Which Manufacturer of AFBR-5972EZ would you like to use for your alert(s)?
  • Please alert me when AFBR-5972EZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFBR-5972EZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFBR-5972EZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFBR-5972EZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFBR-5972EZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFBR-5972EZ by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: