Part Details for AFBR-709SMZ-C by ATGBICS
Overview of AFBR-709SMZ-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-709SMZ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4636-AFBR-709SMZ-C-ND
|
DigiKey | 10GBASE-SR/SW SFP+ 850nm 400m Min Qty: 1 Lead time: 15 Weeks Container: Retail Package |
78 In Stock |
|
$26.3610 / $38.5400 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR/SW (850nm MMF 300m LC DOM) | 1550 |
|
RFQ |