Part Details for AFBR-79EIPZ-AN1-C by ATGBICS
Overview of AFBR-79EIPZ-AN1-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-79EIPZ-AN1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFBR-79EIPZ-AN1-C-ND
|
DigiKey | Compatible QSFP+ 40G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6089 In Stock |
|
$61.2000 / $72.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QSFP+ 40GBase-SR4 (850nm MMF 150m MPO DOM) | 49 |
|
RFQ |