Part Details for AFBR-S20M2VI by Broadcom Limited
Overview of AFBR-S20M2VI by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-S20M2VI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1804
|
Newark | Miniature Spectrometer, Ccd/750Nm, 1.97", Wavelength Min:370Nm, Wavelength Max:750Nm, Detector Type:Ccd, Product Range:Qmini Afbr-S20M2Xx Series Rohs Compliant: Yes |Broadcom AFBR-S20M2VI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,023.3200 / $2,217.3400 | Buy Now |
DISTI #
516-4272-ND
|
DigiKey | SPECTR QMINI2 VIS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$1,980.6800 | Buy Now |
DISTI #
AFBR-S20M2VI
|
Avnet Americas | Miniature VIS Spectrometer 370nm to 750nm Wavelength 0.7nm Resolution Digital-OUT - Bulk (Alt: AFBR-S20M2VI) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,823.6240 / $2,145.4400 | Buy Now |
DISTI #
630-AFBR-S20M2VI
|
Mouser Electronics | Optical Sensor Development Tools spectr Qmini2 VIS RoHS: Compliant | 5 |
|
$1,980.2400 | Buy Now |
DISTI #
AFBR-S20M2VI
|
Avnet Americas | Miniature VIS Spectrometer 370nm to 750nm Wavelength 0.7nm Resolution Digital-OUT - Bulk (Alt: AFBR-S20M2VI) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,823.6240 / $2,145.4400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$3,059.5144 / $3,154.1392 | Buy Now |