-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4328-ND
|
DigiKey | SENSOR OPTICAL 10M SPI Min Qty: 1 Lead time: 18 Weeks Container: Tube |
369 In Stock |
|
$51.4039 / $67.3600 | Buy Now |
DISTI #
AFBR-S50MV85G
|
Avnet Americas | Distance and Motion Sensor Time-of-Flight Sensor Module 10m SPI 4.5V to 5.5V 33mA - Bulk (Alt: AFBR-S50MV85G) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8000 / $48.0000 | Buy Now |
DISTI #
630-AFBR-S50MV85G
|
Mouser Electronics | Distance Sensors 850nm Midrange 3D TOF Sensor RoHS: Compliant | 267 |
|
$49.2400 / $58.4600 | Buy Now |
DISTI #
AFBR-S50MV85G
|
Avnet Americas | Distance and Motion Sensor Time-of-Flight Sensor Module 10m SPI 4.5V to 5.5V 33mA - Bulk (Alt: AFBR-S50MV85G) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8000 / $48.0000 | Buy Now |
DISTI #
AFBR-S50MV85G
|
Avnet Americas | Distance and Motion Sensor Time-of-Flight Sensor Module 10m SPI 4.5V to 5.5V 33mA - Bulk (Alt: AFBR-S50MV85G) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8000 / $48.0000 | Buy Now |
DISTI #
AFBR-S50MV85G
|
EBV Elektronik | Distance and Motion Sensor Time-of-Flight Sensor Module 10m SPI 4.5V to 5.5V 33mA (Alt: AFBR-S50MV85G) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-S50MV85G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-S50MV85G
Broadcom Limited
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.4 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 11.33 mm | |
Measurement Range-Max (mm) | 10000 mm | |
Measurement Range-Min (mm) | 10 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0.8-2.8V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resolution | 100 um | |
Response Time | 0.009 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,TOF,VCSEL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |