Part Details for AFBR-S6EPY12111B by Broadcom Limited
Overview of AFBR-S6EPY12111B by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AFBR-S6EPY12111B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0040
|
Newark | Flame Sensor, 1-Ch, Digital, Smd, Flame Sensor Type:Digital Sensor, No. Of Channels:1Channels, Filter Aperture:1.65Mm, Filter Type:5µm Longpass, Sensor Output Type:Serial I2C, Flame Sensor Package:Smd 5.65Mm X 3.7Mm X 1.55Mm Rohs Compliant: Yes |Broadcom AFBR-S6EPY12111B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$44.5500 / $58.3800 | Buy Now |
DISTI #
516-AFBR-S6EPY12111B-ND
|
DigiKey | DIG. SMD 5M SENSOR ON PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$38.8855 / $63.2600 | Buy Now |
DISTI #
AFBR-S6EPY12111B
|
Avnet Americas | DIG. SMD 5#M SENSOR ON PCB - Tape and Reel (Alt: AFBR-S6EPY12111B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$34.0000 / $40.0000 | Buy Now |
DISTI #
630-AFBR-S6EPY12111B
|
Mouser Electronics | Infrared Detectors Dig. SMD 5m sensor on PCB RoHS: Compliant | 0 |
|
$38.8900 / $48.9600 | Order Now |
Part Details for AFBR-S6EPY12111B
AFBR-S6EPY12111B CAD Models
AFBR-S6EPY12111B Part Data Attributes
|
AFBR-S6EPY12111B
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-S6EPY12111B
Broadcom Limited
Pyroelectric Sensor, SMD-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SMD-28 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Surface Mount | YES |