Part Details for AFBR-S6EPY32271R by Broadcom Limited
Overview of AFBR-S6EPY32271R by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AFBR-S6EPY32271R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5640
|
Newark | Gas Sensor, 1-Ch, Digital, Smd, Gas Sensor Type:Anaesthesia, Exhaust, Refrigerant, No. Of Channels:1Channels, Filter Aperture:1.65Mm, Sensor Output Type:Serial I2C, Gas Sensor Package:Smd, 5.65Mm X 3.7Mm X 1.55Mm, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-S6EPY32271R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$44.6500 / $56.9200 | Buy Now |
DISTI #
516-AFBR-S6EPY32271RCT-ND
|
DigiKey | DIG. SMD PLUS SENSOR 9.50M Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$31.4875 / $55.4100 | Buy Now |
DISTI #
AFBR-S6EPY32271R
|
Avnet Americas | DIG. SMD PLUS SENSOR 9.50#M - Tape and Reel (Alt: AFBR-S6EPY32271R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$29.2808 / $34.4480 | Buy Now |
DISTI #
630-AFBR-S6EPY32271R
|
Mouser Electronics | Infrared Detectors Dig. SMD plus sensor 9.50m RoHS: Compliant | 798 |
|
$31.4800 / $46.7400 | Buy Now |
Part Details for AFBR-S6EPY32271R
AFBR-S6EPY32271R CAD Models
AFBR-S6EPY32271R Part Data Attributes
|
AFBR-S6EPY32271R
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-S6EPY32271R
Broadcom Limited
Pyroelectric Sensor, SMD-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SMD-24 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, PYROELECTRIC | |
Surface Mount | YES |