Part Details for AFC227M50G24T by Cornell Dubilier Electronics Inc
Overview of AFC227M50G24T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFC227M50G24T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.9 Ohm 500mA 1000h 105°C T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AFC227M50G24T
AFC227M50G24T CAD Models
AFC227M50G24T Part Data Attributes
|
AFC227M50G24T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFC227M50G24T
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4741, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4741 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.11 mA | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 500 mA | |
Size Code | 4741 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for AFC227M50G24T
This table gives cross-reference parts and alternative options found for AFC227M50G24T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFC227M50G24T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFK227M50G24B-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4741, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFC227M50G24T vs AFK227M50G24B-F |
AHA227M50GB-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, SURFACE MOUNT, 4741, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFC227M50G24T vs AHA227M50GB-F |