AFCL100322LJT1T
KEMET Corporation
Description: Feed Through Capacitor, 1 Function(s), 350V, 10A,

Overview of AFCL100322LJT1T by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AFCL100322LJT1T by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFCL100322LJT1T by KEMET Corporation

AFCL100322LJT1T
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
220000 µF
DC Resistance-Max
0.006 Ω
Diameter
10 mm
Filter Type
FEED THROUGH CAPACITOR
Height
19.1 mm
Insertion Loss-Max
68 dB
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Rated Voltage
350 V
Want to compare parts?
  1. AFCL100322LJT1T
    KEMET Corporation
    Feed Through Capacitor, 1 Function(s), 350V, 10A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFCL100322LJT1T by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFCL100322LJT1T by KEMET Corporation

Select Manufacturer
Which Manufacturer of AFCL100322LJT1T would you like to use for your alert(s)?
  • Please alert me when AFCL100322LJT1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFCL100322LJT1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFCL100322LJT1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFCL100322LJT1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFCL100322LJT1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFCL100322LJT1T by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: