Part Details for AFCL100347DHT1T by KEMET Corporation
Overview of AFCL100347DHT1T by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFCL100347DHT1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-AFCL100347DHT1T-ND
|
DigiKey | FILTER FILM FEED THROUGH AXL Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFCL100347DHT1T
AFCL100347DHT1T CAD Models
AFCL100347DHT1T Part Data Attributes:
|
AFCL100347DHT1T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
AFCL100347DHT1T
KEMET Corporation
Feed Through Capacitor, 1 Function(s), 100V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 470000 µF | |
DC Resistance-Max | 0.015 Ω | |
Diameter | 10 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 19.1 mm | |
Insertion Loss-Max | 68 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V |