Part Details for AFCM0001 by Red Lion Controls
Overview of AFCM0001 by Red Lion Controls
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFCM0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0640
|
Newark | Analog To Frequency Converter, Din Rail, Signal Conditioner Input:Current, Potentiometer, Resistance, Rtd, Thermocouple, Voltage, Signal Conditioner Output:Frequency, No. Of Output Channels:-, Accuracy:0.1%, Output Accuracy:- Rohs Compliant: Yes |Red Lion Controls AFCM0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$331.0000 | Buy Now |
DISTI #
68-AFCM0001-ND
|
DigiKey | MOD UNIVERSAL L/F CONVERTER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$331.0016 / $451.3200 | Buy Now |
DISTI #
71808187
|
RS | Analog To Frequency Converter, 21.5-253 VAC, 19.2-300 VDC, 0.001 to 25000 Hz | Red Lion Controls AFCM0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$406.1900 / $451.3200 | Buy Now |
DISTI #
3274674
|
element14 Asia-Pacific | ANALOG TO FREQUENCY CONVERTER, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$352.4275 / $480.5278 | Buy Now |
DISTI #
3274674
|
Farnell | ANALOG TO FREQUENCY CONVERTER, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 4 |
|
$361.7462 | Buy Now |
|
Neutron USA | Analog to Frequency Converter | 20 |
|
$1,062.3200 | Buy Now |
Part Details for AFCM0001
AFCM0001 CAD Models
AFCM0001 Part Data Attributes:
|
AFCM0001
Red Lion Controls
Buy Now
|
Compare Parts:
AFCM0001
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |