Part Details for AFD56-22-21SZ-6116 by TE Connectivity
Overview of AFD56-22-21SZ-6116 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFD56-22-21SZ-6116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFD56-22-21SZ-6116-ND
|
DigiKey | AFD56-22-21SZ-6116 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AFD56-22-21SZ-6116
|
Avnet Americas | CONN 26482 CIRC SKT 21 POS CRMP ST CBL MNT - Bulk (Alt: AFD56-22-21SZ-6116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-AFD56-2221SZ6116
|
Mouser Electronics | Circular MIL Spec Connector AFD 21C 21#16 SKT PLUG RoHS: Compliant | 0 |
|
$48.9200 / $52.6900 | Order Now |
Part Details for AFD56-22-21SZ-6116
AFD56-22-21SZ-6116 CAD Models
AFD56-22-21SZ-6116 Part Data Attributes
|
AFD56-22-21SZ-6116
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AFD56-22-21SZ-6116
TE Connectivity
21 Contact(s), Aluminum Alloy, Female, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | Z | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 850 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Total Number of Contacts | 21 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |