Part Details for AFD56-24-98SZ-6116 by TE Connectivity
Overview of AFD56-24-98SZ-6116 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFD56-24-98SZ-6116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFD56-24-98SZ-6116-ND
|
DigiKey | AFD56-24-98SZ-6116 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AFD56-24-98SZ-6116
|
Avnet Americas | CONN 26482 CIRC SKT 3 POS CRMP ST CBL MNT - Bulk (Alt: AFD56-24-98SZ-6116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-AFD56-2498SZ6116
|
Mouser Electronics | Circular MIL Spec Connector AFD56-24-98SZ-6116 RoHS: Compliant | 0 |
|
$58.5100 / $63.0100 | Order Now |
Part Details for AFD56-24-98SZ-6116
AFD56-24-98SZ-6116 CAD Models
AFD56-24-98SZ-6116 Part Data Attributes
|
AFD56-24-98SZ-6116
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AFD56-24-98SZ-6116
TE Connectivity
33 Contact(s), Aluminum Alloy, Female, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | Z | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 850 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Total Number of Contacts | 33 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |