Part Details for AFD58-20-16PW-6116 by TE Connectivity
Overview of AFD58-20-16PW-6116 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116LA55TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116SA55DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA35DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for AFD58-20-16PW-6116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFD58-20-16PW-6116
|
Avnet Americas | CONN 26482 CIRC PIN 16 POS CRMP ST BOX MNT - Bulk (Alt: AFD58-20-16PW-6116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-AFD58-2016PW6116
|
Mouser Electronics | Circular MIL Spec Connector AFD 16C 16#16 PIN RECP RoHS: Compliant | 0 |
|
$50.0700 / $53.9200 | Order Now |
Part Details for AFD58-20-16PW-6116
AFD58-20-16PW-6116 CAD Models
AFD58-20-16PW-6116 Part Data Attributes
|
AFD58-20-16PW-6116
TE Connectivity
Buy Now
|
Compare Parts:
AFD58-20-16PW-6116
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |