Part Details for AFDD-16/2/B/001 by Eaton Corporation
Overview of AFDD-16/2/B/001 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR23630AFDDA | Texas Instruments | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 | |
LMR23630AFDDAR | Texas Instruments | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 |
Price & Stock for AFDD-16/2/B/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFDD-16/2/B/001
|
TME | Arc fault detector, Inom: 16A, Ires: 10mA, for DIN rail mounting Min Qty: 1 | 0 |
|
$226.9200 / $261.8300 | RFQ |