Part Details for AFF11C-N06D-H by SMC Corporation of America
Overview of AFF11C-N06D-H by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFF11C-N06D-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72314375
|
RS | Main Line Filter, 2,200L/min, (15HP rating),3/4NPT, NO drain, 1.6MPa | SMC Corporation AFF11C-N06D-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$353.7200 | RFQ |