Part Details for AFFC20-37-050-SHB-T by ASSMANN WSW components GmbH
Overview of AFFC20-37-050-SHB-T by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for AFFC20-37-050-SHB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AFFC20-37-050-SHB-T-ND
|
DigiKey | FFC / FPC Min Qty: 2064 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7075 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 24 Lead time: 22 Weeks | 0 |
|
$0.9000 | Buy Now |
Part Details for AFFC20-37-050-SHB-T
AFFC20-37-050-SHB-T CAD Models
AFFC20-37-050-SHB-T Part Data Attributes
|
AFFC20-37-050-SHB-T
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AFFC20-37-050-SHB-T
ASSMANN WSW components GmbH
Card Edge Connector, 37 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN (120) OVER NICKEL (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |