AFFC25-39-050-SHB-T
ASSMANN WSW components GmbH
Description: Headers and Edge Type Connector,

Overview of AFFC25-39-050-SHB-T by ASSMANN WSW components GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AFFC25-39-050-SHB-T by ASSMANN WSW components GmbH

Part # Manufacturer Description Stock Price Buy
DISTI # 123-AFFC25-39-050-SHB-T-ND
DigiKey FFC / FPC Min Qty: 2064 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 2,064 $0.6181
$0.6181 Buy Now

CAD Models for AFFC25-39-050-SHB-T by ASSMANN WSW components GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFFC25-39-050-SHB-T by ASSMANN WSW components GmbH

AFFC25-39-050-SHB-T
ASSMANN WSW components GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
0.086 inch
Body Depth
0.256 inch
Body Length
0.949 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE6T
JESD-609 Code
e3
Mating Contact Pitch
0.019 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.4 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
39
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. AFFC25-39-050-SHB-T
    ASSMANN WSW components GmbH
    Headers and Edge Type Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFFC25-39-050-SHB-T by ASSMANN WSW components GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFFC25-39-050-SHB-T by ASSMANN WSW components GmbH

Select Manufacturer
Which Manufacturer of AFFC25-39-050-SHB-T would you like to use for your alert(s)?
  • Please alert me when AFFC25-39-050-SHB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFFC25-39-050-SHB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFFC25-39-050-SHB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFFC25-39-050-SHB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFFC25-39-050-SHB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFFC25-39-050-SHB-T by ASSMANN WSW components GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: