Part Details for AFG2075A by Essentra Components
Overview of AFG2075A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFG2075A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFG2075A-ND
|
DigiKey | FOOT CYLINDRICAL 1.375" DIA BLK Min Qty: 280 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6661 | Buy Now |
DISTI #
144-AFG2075A
|
Mouser Electronics | Bumpers / Feet 1.375 BASE 5/16-18 x 2IN STUD STYLE 2:NYLON BLACK RoHS: Compliant | 0 |
|
$1.1800 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 34.9 mm (1.375 in) - Base Height - 9.5 mm (0.375 in) - Material - Nylon - Carbon Steel RoHS: Compliant | 0 |
|
$1.0200 / $1.5200 | Buy Now |