Part Details for AFG24S100HR5 by NXP Semiconductors
Overview of AFG24S100HR5 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFG24S100HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y9563
|
Newark | Wideband Rf Power Gan On Sic Transistor, 1-2700 Mhz, 125 W Cw, 50 V/Reel Rohs Compliant: Yes |Nxp AFG24S100HR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
26900720
|
Verical | Wide Band RF Power Gan Transistor, 1-2690 MHz, 125 W CW, 50 V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 61 |
|
$0.0171 / $295.0000 | Buy Now |
Part Details for AFG24S100HR5
AFG24S100HR5 CAD Models
AFG24S100HR5 Part Data Attributes
|
AFG24S100HR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFG24S100HR5
NXP Semiconductors
IC TRANS RF LDMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |