AFK107M06C12T
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2621, CHIP

Overview of AFK107M06C12T by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AFK107M06C12T by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFK107M06C12T by Cornell Dubilier Electronics Inc

AFK107M06C12T
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 2621
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
700 mΩ
Height
5.8 mm
JESD-609 Code
e0
Leakage Current
0.0063 mA
Length
6.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
120 mA
Size Code
2621
Surface Mount
YES
Tan Delta
0.26
Terminal Finish
Tin/Lead (Sn95Pb5)
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. AFK107M06C12T
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2621, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFK107M06C12T by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFK107M06C12T by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of AFK107M06C12T would you like to use for your alert(s)?
  • Please alert me when AFK107M06C12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFK107M06C12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFK107M06C12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFK107M06C12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFK107M06C12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFK107M06C12T by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: