-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3933, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7355
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):35V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Afk Series, Product Diameter:8Mm Rohs Compliant: Yes |Cornell Dubilier AFK107M35F24T-F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85 |
|
$0.1560 | Buy Now |
DISTI #
66K0805
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100µf, Voltage(Dc):35V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK107M35F24T-F RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.7800 | Buy Now |
DISTI #
338-2143-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3857 In Stock |
|
$0.5611 / $1.7600 | Buy Now |
DISTI #
598-AFK107M35F24T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 35V 20% AEC-Q200 RoHS: Compliant | 445 |
|
$0.7430 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 35VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel RoHS: Compliant |
3500 In Stock |
|
$0.5250 / $0.7930 | Buy Now |
DISTI #
73572034
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2301 | Americas - 2000 |
|
$0.7189 / $1.0309 | Buy Now |
DISTI #
73540632
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 1500 |
|
$0.5700 / $0.6600 | Buy Now |
DISTI #
66287702
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2303 | Americas - 130 |
|
$0.4847 | Buy Now |
DISTI #
AFK107M35F24T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 100uF 35V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5760 / $0.7210 | Buy Now |
DISTI #
C1S154100878462
|
Chip1Stop | Capacitor Aluminum | 1500 |
|
$0.7280 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK107M35F24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK107M35F24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3933, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for AFK107M35F24T-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK107M35F24T-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AHA107M35F24T-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3933, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFK107M35F24T-F vs AHA107M35F24T-F |