Part Details for AFK158M50S44VT-F by Cornell Dubilier Electronics Inc
Overview of AFK158M50S44VT-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFK158M50S44VT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4940
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier AFK158M50S44VT-F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
AFK158M50S44VT-F-ND
|
DigiKey | CAP ALUM Min Qty: 300 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1885 | Buy Now |
DISTI #
598-AFK158M50S44VT-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1500uF 50V 20 AEC-Q200 RoHS: Compliant | 0 |
|
$3.8600 / $4.0400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - Withstands 30 G Vibration - 1500uF ±20% - 50VDC - RoHS - Tape&Reel | 0 |
|
$3.9200 / $5.7200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
AFK158M50S44VTF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 300 | 0 |
|
$3.7700 | Buy Now |
Part Details for AFK158M50S44VT-F
AFK158M50S44VT-F CAD Models
AFK158M50S44VT-F Part Data Attributes:
|
AFK158M50S44VT-F
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
AFK158M50S44VT-F
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |