Part Details for AFK226M63E16B-F by Cornell Dubilier Electronics Inc
Overview of AFK226M63E16B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFK226M63E16B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFK226M63E16B-F-ND
|
DigiKey | CAP ALUM 22UF 20% 63V SMD Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for AFK226M63E16B-F
AFK226M63E16B-F CAD Models
AFK226M63E16B-F Part Data Attributes
|
AFK226M63E16B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK226M63E16B-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3733, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3733 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Height | 6.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0139 mA | |
Length | 9.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 90 mA | |
Size Code | 3733 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AFK226M63E16B-F
This table gives cross-reference parts and alternative options found for AFK226M63E16B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK226M63E16B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACHM226M63TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, 3733, | Jaro Components Inc | AFK226M63E16B-F vs ACHM226M63TE |
AHA226M63E16T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3733, CHIP | Cornell Dubilier Electronics Inc | AFK226M63E16B-F vs AHA226M63E16T |