Part Details for AFK336M25D16T-F by Cornell Dubilier Electronics Inc
Overview of AFK336M25D16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK336M25D16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0900
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):25V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK336M25D16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
AFK336M25D16T-F-ND
|
DigiKey | CAP ALUM 33UF 20% 25V SMD Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3601 | Buy Now |
DISTI #
598-AFK336M25D16T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33uF 25V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3610 / $0.9700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 33uF ±20% - 25VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.2899 / $0.4529 | Buy Now |
Part Details for AFK336M25D16T-F
AFK336M25D16T-F CAD Models
AFK336M25D16T-F Part Data Attributes
|
AFK336M25D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK336M25D16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3126, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0083 mA | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |