Part Details for AFK337M35G24T-F by Cornell Dubilier Electronics Inc
Overview of AFK337M35G24T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK337M35G24T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0923
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK337M35G24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.6760 / $0.9150 | Buy Now |
DISTI #
82T5650
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):35V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Afk Series Rohs Compliant: Yes |Cornell Dubilier AFK337M35G24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12000 |
|
$0.9560 | Buy Now |
DISTI #
338-2189-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4478 In Stock |
|
$0.4877 / $1.4500 | Buy Now |
DISTI #
598-AFK337M35G24T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 35V 20% AEC-Q200 RoHS: Compliant | 1131 |
|
$0.5890 / $1.3300 | Buy Now |
DISTI #
V36:1790_14682148
|
Arrow Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Date Code: 2331 | Americas - 1000 |
|
$0.5909 / $0.6483 | Buy Now |
|
Future Electronics | AFK Series 330 uF 35 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6700 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 330uF ±20% - 35VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel RoHS: Compliant |
3900 In Stock 12000 Factory Stock |
|
$0.5800 / $0.7500 | Buy Now |
DISTI #
26024007
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 | Americas - 12000 |
|
$0.6959 / $0.8467 | Buy Now |
DISTI #
69271876
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 75 Package Multiple: 25 Date Code: 2324 | Americas - 3900 |
|
$0.8348 / $1.3245 | Buy Now |
DISTI #
69776595
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 1000 |
|
$0.5909 / $0.6483 | Buy Now |
Part Details for AFK337M35G24T-F
AFK337M35G24T-F CAD Models
AFK337M35G24T-F Part Data Attributes:
|
AFK337M35G24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK337M35G24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4741, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1155 mA | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 637.5 mA | |
Size Code | 4741 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |