-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2007
|
Newark | Cap, Alu Elec, 47Uf, 50V, Radial, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Afk Series, Product Diameter:8Mm Rohs Compliant: Yes |Cornell Dubilier AFK476M50E16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.6490 | Buy Now |
DISTI #
66K0956
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):50V, Esr:0.68Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK476M50E16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.4460 / $0.5800 | Buy Now |
DISTI #
338-2201-1-ND
|
DigiKey | CAP ALUM 47UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2837 In Stock |
|
$0.2945 / $0.9900 | Buy Now |
DISTI #
5985-AFK50V47-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 47uF 8X6.2 AEC-Q200 RoHS: Compliant | 1150 |
|
$0.4000 / $0.9900 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 50V 47uF 8X6.2 AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 50VDC - 8.0mm Dia x 6.2mm - RoHS - Tape&Reel RoHS: Compliant |
11000 In Stock 9000 Factory Stock |
|
$0.4030 / $0.4290 | Buy Now |
DISTI #
AFK476M50E16T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 47uF 8X6.2 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3930 / $0.4420 | Buy Now |
DISTI #
2545491
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6262 / $1.3988 | Buy Now |
DISTI #
2545491
|
Farnell | RoHS: Compliant Min Qty: 1000 Lead time: 63 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.9305 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 50VDC - 8.0mm Dia x 6.2mm - RoHS - Tape&Reel RoHS: Compliant |
11000 In Stock 9000 Factory Stock |
|
$0.4030 / $0.4290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK476M50E16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK476M50E16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3733, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 680 mΩ | |
Height | 6.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0235 mA | |
Length | 9.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 146.25 mA | |
Size Code | 3733 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |