Part Details for AFK477M10F24T-F by Cornell Dubilier Electronics Inc
Overview of AFK477M10F24T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK477M10F24T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0966
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):10V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK477M10F24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.7800 | Buy Now |
DISTI #
338-2206-1-ND
|
DigiKey | CAP ALUM 470UF 20% 10V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
757 In Stock |
|
$0.4045 / $1.2400 | Buy Now |
DISTI #
598-AFK477M10F24T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470uF 10V 20% AEC-Q200 RoHS: Compliant | 620 |
|
$0.5570 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 470uF ±20% - 10VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel RoHS: Compliant |
1500 Partner Stock |
|
$0.5560 / $0.8700 | Buy Now |
DISTI #
AFK477M10F24T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 470uF 10V 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5130 / $0.5750 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - Low ESR - 470uF ±20% - 10VDC - 8mm Dia x 10.2mm - RoHS - Tape&Reel RoHS: Compliant |
1500 Partner Stock |
|
$0.5560 / $0.8700 | Buy Now |
Part Details for AFK477M10F24T-F
AFK477M10F24T-F CAD Models
AFK477M10F24T-F Part Data Attributes
|
AFK477M10F24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK477M10F24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.047 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 450 mA | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |