Part Details for AFK478M10P44VT-F by Cornell Dubilier Electronics Inc
Overview of AFK478M10P44VT-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFK478M10P44VT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4981
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier AFK478M10P44VT-F Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.0900 | Buy Now |
DISTI #
AFK478M10P44VT-F-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V SMD Min Qty: 250 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6967 | Buy Now |
DISTI #
598-AFK478M10P44VT-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD SMT-AL(V-CHIP) RoHS: Compliant | 230 |
|
$2.4000 / $4.3500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - Withstands 30 G Vibration - 4700uF ±20% - 10VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel | 0 |
|
$2.3700 / $3.5100 | Buy Now |
DISTI #
AFK478M10P44VTF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 250 | 0 |
|
$2.3400 | Buy Now |
Part Details for AFK478M10P44VT-F
AFK478M10P44VT-F CAD Models
AFK478M10P44VT-F Part Data Attributes:
|
AFK478M10P44VT-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK478M10P44VT-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Height | 16.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1350 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 17 mm |