Part Details for AFM-120NO by Orion Fans
Overview of AFM-120NO by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFM-120NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9481
|
Newark | Air-Flow Monitor, No W/120X120Mm Guard, Flow Rate Min:-, Flow Rate Max:-, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:-, Product Range:Afm Series, Port Size:-, Pressure Max:-, Supply Voltage Dc Max:-, Supply Voltage Dc Min:-Rohs Compliant: Yes |Orion Fans AFM-120NO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$41.7800 / $55.3000 | Buy Now |
DISTI #
51AK0358
|
Newark | Air Flow Monitor, No, W/Finger Guard Rohs Compliant: Yes |Orion Fans AFM-120NO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4300 / $67.3100 | Buy Now |
DISTI #
1053-1581-ND
|
DigiKey | AIR FLOW SWITCH W/120MM GUARD NO Min Qty: 1 Lead time: 19 Weeks Container: Box |
156 In Stock |
|
$39.7148 / $52.1300 | Buy Now |
DISTI #
670-AFM-120NO
|
Mouser Electronics | Fan Accessories Air Flow Monitor Switch, NO with 120mm (4.27 Inch) Plastic Finger Guard RoHS: Compliant | 1 |
|
$40.0100 / $52.1300 | Buy Now |
DISTI #
70371487
|
RS | Fan, Air Flow Monitor Switch, NO,120mm, Guard | Orion Fans AFM-120NO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$41.7000 / $52.1300 | Buy Now |
|
Onlinecomponents.com | Air Flow Monitor Switch, NO w/ 120mm guard | 0 |
|
$40.8500 / $54.0800 | Buy Now |
|
Powell Electronics | AFM-120NO Min Qty: 1 | 49 |
|
$47.2600 / $55.8500 | Buy Now |
DISTI #
4034986
|
element14 Asia-Pacific | AIR FLOW MONITOR, NO, W/FINGER GUARD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.4493 / $54.7602 | Buy Now |
DISTI #
4034986
|
Farnell | AIR FLOW MONITOR, NO, W/FINGER GUARD RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$64.9531 / $82.8500 | Buy Now |
|
Neutron USA | Fan Accessories AirFlowMntr Swtch NO w/ 120mm Guard | 0 |
|
$192.0000 | Buy Now |
Part Details for AFM-120NO
AFM-120NO CAD Models
AFM-120NO Part Data Attributes
|
AFM-120NO
Orion Fans
Buy Now
|
Compare Parts:
AFM-120NO
Orion Fans
|
Samacsys Manufacturer | Orion Fans |