Part Details for AFM704AN/ESB by Infineon Technologies AG
Overview of AFM704AN/ESB by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AFM704AN/ESB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFM704AN/ESB
|
Avnet Americas | EMI Filter 10000pF 5mA 28V PC Pin Flanged Mount 6-Pin SMD - Bulk (Alt: AFM704AN/ESB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AFM704AN/ESB
|
Avnet Americas | EMI Filter 10000pF 5mA 28V PC Pin Flanged Mount 6-Pin SMD - Bulk (Alt: AFM704AN/ESB) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |