Part Details for AFMJ11E22-01K by TE Connectivity
Overview of AFMJ11E22-01K by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for AFMJ11E22-01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | AFMJ 11E 22-01 K RoHS: Compliant | 0 |
|
$130.2200 / $326.9500 | Buy Now |
Part Details for AFMJ11E22-01K
AFMJ11E22-01K CAD Models
AFMJ11E22-01K Part Data Attributes:
|
AFMJ11E22-01K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AFMJ11E22-01K
TE Connectivity
OTHER RECTANGULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |