There are no models available for this part yet.
Overview of AFP0RC10RM by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFP0RC10RM by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-AFP0RC10RM-ND
|
DigiKey | FP0R CONTROL UNIT 6IN, 4 RELAY O Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.2500 | Buy Now | |
DISTI #
658-AFP0RC10RM
|
Mouser Electronics | PLC Controllers FP0R Control unit 6in, 4 Relay out, 16K, USB, Molex Connector type RoHS: Compliant | 0 |
|
$164.2600 / $191.0000 | Order Now | |
DISTI #
70605149
|
RS | PLC Expansion Module, 10 I/O 6 Relay In 4 Relay Out, USB Molex, FP0R Series | Panasonic Industrial Automation AFP0RC10RM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.0300 / $168.9200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.0700 / $163.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$140.0700 / $163.7100 | Buy Now |